Panasonic, ZNR Surge Absorber 580pF 1A, Clamping 150V, Varistor 68V
- RS Stock No.:
- 720-9746
- Mfr. Part No.:
- ERZV05D680
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9746
- Mfr. Part No.:
- ERZV05D680
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 150V | |
| Clamping Current | 1A | |
| Energy | 2.2J | |
| Series | ZNR | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 580pF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 150V | ||
Clamping Current 1A | ||
Energy 2.2J | ||
Series ZNR | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 580pF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
