Panasonic, V Surge Absorber 460 pF 5 A, Varistor 82 V
- RS Stock No.:
- 720-9740
- Mfr. Part No.:
- ERZV05D820
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 22 June 2026
- Plus 1,350 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.104 | £1.04 |
| 100 - 190 | £0.065 | £0.65 |
| 200 - 490 | £0.062 | £0.62 |
| 500 + | £0.052 | £0.52 |
*price indicative
- RS Stock No.:
- 720-9740
- Mfr. Part No.:
- ERZV05D820
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 82 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 460pF | |
| Pin Count | 2 | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.1mm | |
| Depth | 4.1mm | |
| Standards/Approvals | GB8898), IEC60950-1 Annex.Q, CSA C22.2 No.1, CQC (GB/T10193,GB/T10194,GB4943.1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1, -2-2 | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 82 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 460pF | ||
Pin Count 2 | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.1mm | ||
Depth 4.1mm | ||
Standards/Approvals GB8898), IEC60950-1 Annex.Q, CSA C22.2 No.1, CQC (GB/T10193,GB/T10194,GB4943.1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1, -2-2 | ||
Termination Style Crimped Lead | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


