EPCOS, SuperioR-MP Metal Oxide Varistor 800pF 100A, Clamping 1025V, Varistor 620V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
711-8186
Mfr. Part No.:
B72220P3381K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

620V

Maximum AC Voltage Rating

385V

Maximum DC Voltage Rating

505V

Clamping Voltage

1025V

Clamping Current

100A

Energy

370J

Material

Metal

Series

SuperioR-MP

Diameter

22.5mm

Maximum Surge Current

12000A

Capacitance

800pF

Thickness

8.3mm

Dimensions

22.5 (Dia.) x 8.3mm

Lead Pitch

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy