EPCOS, AdvanceD-MP Metal Oxide Varistor 145pF 25A, Clamping 1025V, Varistor 620V
- RS Stock No.:
- 711-8142
- Mfr. Part No.:
- B72210P2381K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8142
- Mfr. Part No.:
- B72210P2381K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 620V | |
| Maximum AC Voltage Rating | 385V | |
| Maximum DC Voltage Rating | 505V | |
| Clamping Voltage | 1025V | |
| Clamping Current | 25A | |
| Energy | 82J | |
| Material | Metal | |
| Series | AdvanceD-MP | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 145pF | |
| Thickness | 7.7mm | |
| Dimensions | 12.5 (Dia.) x 7.7mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 1025V | ||
Clamping Current 25A | ||
Energy 82J | ||
Material Metal | ||
Series AdvanceD-MP | ||
Diameter 12.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 145pF | ||
Thickness 7.7mm | ||
Dimensions 12.5 (Dia.) x 7.7mm | ||
Lead Pitch 7.5mm | ||
