EPCOS, AdvanceD-MP Metal Oxide Varistor 175pF 25A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 711-8139
- Mfr. Part No.:
- B72210P2301K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 711-8139
- Mfr. Part No.:
- B72210P2301K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Clamping Current | 25A | |
| Energy | 65J | |
| Material | Metal | |
| Series | AdvanceD-MP | |
| Diameter | 12mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 175pF | |
| Thickness | 6.1mm | |
| Dimensions | 12 (Dia.) x 6.1mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 25A | ||
Energy 65J | ||
Material Metal | ||
Series AdvanceD-MP | ||
Diameter 12mm | ||
Maximum Surge Current 3500A | ||
Capacitance 175pF | ||
Thickness 6.1mm | ||
Dimensions 12 (Dia.) x 6.1mm | ||
Lead Pitch 7.5mm | ||
The EPCOS metal oxide varistor are designed for over voltage protection .Wide operating voltage range up to 680 VRMS .Ideally suited for AC applications where low level repetitive surges are expected.
Wide operating voltage range 130 to 680 VRMS
All types duty cycle @ 6 kV/ 3 kA = Greater than 10 pulses, according to IEC 60950-1 Annex Q
All types duty cycle @ 6 kV/ 3 kA = Greater than 10 pulses, according to IEC 60950-1 Annex Q
IEC
61051-2
All types Inom @ 3 kA = Greater than 15 impulses according to UL 1449, 3rd Edition surge current
generator (8/20 μs), Type 2 listed
Multiple pulse handling capability
61051-2
All types Inom @ 3 kA = Greater than 15 impulses according to UL 1449, 3rd Edition surge current
generator (8/20 μs), Type 2 listed
Multiple pulse handling capability
