EPCOS, AdvanceD-MP Metal Oxide Varistor 170 pF 25 A, Varistor 510 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
711-8133
Mfr. Part No.:
B72210P2321K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

AdvanceD-MP

Product Type

Metal Oxide Varistor

Capacitance

170 pF

Clamping Current

25 A

Varistor Voltage

510 V

Diameter

12 mm

Lead Pitch

7.5 mm

Maximum Surge Current

3500 A

Thickness

6.3 mm

Metal Oxide Varistors AdvanceD-MP series


Over voltage protection

Wide operating voltage range up to 680 VRMS

Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy