Bourns, MLC Varistor 0.5 pF, Clamping 30 V, Varistor 250 V, 0603

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.80

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 3,200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.112£2.80
250 - 1225£0.083£2.08
1250 - 2475£0.069£1.73
2500 - 4975£0.068£1.70
5000 +£0.068£1.70

*price indicative

Packaging Options:
RS Stock No.:
690-9938
Distrelec Article No.:
304-35-308
Mfr. Part No.:
CG0603MLC-05LE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

250 V

Product Type

Varistor

Clamping Voltage VC

30V

Packaging

Tape & Reel

Series

MLC

Maximum DC Voltage

24V dc

Capacitance

0.5pF

Minimum Operating Temperature

-40°C

Length

1.6mm

Maximum Operating Temperature

125°C

Depth

0.8mm

Standards/Approvals

IEC61000-4-2, RoHS, AEC-Q200

Package/Case

0603

Automotive Standard

AEC-Q200 Rev C

ChipGuard® ESD Suppressors


RoHS compliant

ESD protection >25 kV

Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)

Low Leakage Current <5 nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy