TDK, Standard Metal Oxide Varistor 6.25 nF 5 A, Clamping 36 V, Varistor 18 V

Subtotal (1 pack of 5 units)*

£0.90

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 6,680 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.18£0.90

*price indicative

Packaging Options:
RS Stock No.:
289-7525
Distrelec Article No.:
304-41-566
Mfr. Part No.:
B72210S0110K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

18 V

Clamping Voltage VC

36V

Packaging

Bulk

Clamping Current

5A

Series

Standard

Diameter

12mm

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

500A

Capacitance

6.25nF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

14.5mm

Maximum Operating Temperature

85°C

Termination Style

Solder

Thickness

4mm

Standards/Approvals

CSA, EC, UL, VDE, CQC

Automotive Standard

No

Lead Pitch

7.5mm

Energy Rating

1.7J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links