EPCOS, Standard Metal Oxide Varistor 1.45nF 1A, Clamping 43V, Varistor 22V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
289-7389
Mfr. Part No.:
B72205S0140K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

22V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

1A

Material

Metal

Energy

0.4J

Series

Standard

Diameter

7mm

Maximum Surge Current

100A

Capacitance

1.45nF

Thickness

3.4mm

Dimensions

7 (Dia.) x 3.4mm

Lead Pitch

5mm