EPCOS, Standard Metal Oxide Varistor 380pF 100A, Clamping 1650V, Varistor 1000V
- RS Stock No.:
- 289-7373
- Mfr. Part No.:
- B72220S0621K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-7373
- Mfr. Part No.:
- B72220S0621K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 1000V | |
| Maximum AC Voltage Rating | 625V | |
| Maximum DC Voltage Rating | 825V | |
| Clamping Voltage | 1650V | |
| Clamping Current | 100A | |
| Energy | 230J | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 6500A | |
| Capacitance | 380pF | |
| Thickness | 7.9mm | |
| Dimensions | 21.5 (Dia.) x 7.9mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 1000V | ||
Maximum AC Voltage Rating 625V | ||
Maximum DC Voltage Rating 825V | ||
Clamping Voltage 1650V | ||
Clamping Current 100A | ||
Energy 230J | ||
Material Metal | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum Surge Current 6500A | ||
Capacitance 380pF | ||
Thickness 7.9mm | ||
Dimensions 21.5 (Dia.) x 7.9mm | ||
Lead Pitch 10mm | ||
