EPCOS, Standard Metal Oxide Varistor 780 pF 100 A, Clamping 2970 V, Varistor 470 V
- RS Stock No.:
- 289-7317
- Distrelec Article No.:
- 304-41-581
- Mfr. Part No.:
- B72220S0301K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 19 May 2026
- Plus 500 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.03 | £5.15 |
| 50 - 95 | £0.874 | £4.37 |
| 100 - 245 | £0.78 | £3.90 |
| 250 - 495 | £0.76 | £3.80 |
| 500 + | £0.738 | £3.69 |
*price indicative
- RS Stock No.:
- 289-7317
- Distrelec Article No.:
- 304-41-581
- Mfr. Part No.:
- B72220S0301K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 100A | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 8000A | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 780pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Depth | 5.6mm | |
| Standards/Approvals | IEC, VDE, CSA, CQC, UL | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 100A | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 21.5mm | ||
Maximum Surge Current 8000A | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 780pF | ||
Minimum Operating Temperature -40°C | ||
Length 50.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Depth 5.6mm | ||
Standards/Approvals IEC, VDE, CSA, CQC, UL | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
