TDK, Standard Metal Oxide Varistor 440 pF 50 A, Clamping 2970 V, Varistor 430 V
- RS Stock No.:
- 289-7187
- Mfr. Part No.:
- B72214S0271K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 20 left, ready to ship from another location
- Plus 5 unit(s) shipping from 22 June 2026
- Final 85 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.188 | £0.94 |
| 50 - 245 | £0.186 | £0.93 |
| 250 - 495 | £0.182 | £0.91 |
| 500 - 995 | £0.18 | £0.90 |
| 1000 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 289-7187
- Mfr. Part No.:
- B72214S0271K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 50A | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 15.5mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 4500A | |
| Capacitance | 440pF | |
| Length | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Depth | 5mm | |
| Standards/Approvals | CSA, IEC, UL, VDE, 07, CQC S05 | |
| Thickness | 5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 2970V | ||
Clamping Current 50A | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 15.5mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 4500A | ||
Capacitance 440pF | ||
Length 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Depth 5mm | ||
Standards/Approvals CSA, IEC, UL, VDE, 07, CQC S05 | ||
Thickness 5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
