EPCOS, Standard Metal Oxide Varistor 175pF 25A, Clamping 1025V, Varistor 620V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
289-7092
Mfr. Part No.:
B72210S0381K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

620V

Maximum AC Voltage Rating

385V

Maximum DC Voltage Rating

505V

Clamping Voltage

1025V

Clamping Current

25A

Energy

40J

Material

Metal

Series

Standard

Diameter

12mm

Maximum Surge Current

2500A

Capacitance

175pF

Thickness

5.8mm

Dimensions

12 (Dia.) x 5.8mm

Lead Pitch

7.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy