EPCOS, Automative E Metal Oxide Varistor 55 pF 1000 A, Clamping 1240 V, Varistor 750 V
- RS Stock No.:
- 246-9802
- Mfr. Part No.:
- B72660M0461K093
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 tape of 10 units)*
£6.10
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1,350 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.61 | £6.10 |
| 50 - 90 | £0.60 | £6.00 |
| 100 + | £0.58 | £5.80 |
*price indicative
- RS Stock No.:
- 246-9802
- Mfr. Part No.:
- B72660M0461K093
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Clamping Voltage VC | 1240V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1000A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 1000A | |
| Capacitance | 55pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, CSA, UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4.5mm | |
| Energy Rating | 3000mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Clamping Voltage VC 1240V | ||
Packaging Tape & Reel | ||
Clamping Current 1000A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 1000A | ||
Capacitance 55pF | ||
Minimum Operating Temperature -40°C | ||
Length 10.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, CSA, UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 4.5mm | ||
Energy Rating 3000mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS SIOV metal oxide varistor is availabler in SMD package.
Suitable for lead-free soldering
