TDK Varistor

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,320 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.053£0.53
50 - 90£0.048£0.48
100 - 990£0.037£0.37
1000 +£0.033£0.33

*price indicative

Packaging Options:
RS Stock No.:
246-9800
Mfr. Part No.:
B72590D0050H160
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Mount Type

Surface, PCB

Maximum DC Voltage

5.6V dc

Length

1.15mm

Maximum Operating Temperature

85°C

Depth

0.5mm

Standards/Approvals

RoHS, IEC

Height

0.6mm

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS high speed diode has low leakage current and fast response time <0.5 ns.

Very low capacitance values 0.6 up to 10 pF

ESD protection to IEC 61000-4-2, level 4

Bidirectional ESD protection in one component

No change in ESD protection performance at temperatures up to 85 °C

Low parasitic inductance

Lead-free nickel barrier t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy