TDK, AdvancedD Metal Oxide Varistor 1.85 nF 500 A, Clamping 1240 V, Varistor 750 V
- RS Stock No.:
- 241-6787
- Mfr. Part No.:
- B72220S2461K101
- Brand:
- TDK
Bulk discount available
Subtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,062 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.82 |
| 10 - 19 | £0.80 |
| 20 - 49 | £0.78 |
| 50 - 99 | £0.76 |
| 100 + | £0.74 |
*price indicative
- RS Stock No.:
- 241-6787
- Mfr. Part No.:
- B72220S2461K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1240V | |
| Clamping Current | 500A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Maximum AC Voltage | 460V ac | |
| Diameter | 21.5mm | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.85nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 26mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 8.2mm | |
| Standards/Approvals | UL, VDE, CSA, IEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1240V | ||
Clamping Current 500A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Maximum AC Voltage 460V ac | ||
Diameter 21.5mm | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 10000A | ||
Capacitance 1.85nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 26mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 8.2mm | ||
Standards/Approvals UL, VDE, CSA, IEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
