TDK, StandardD Metal Oxide Varistor 210 pF 100 A, Clamping 2970 V, Varistor 1800 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 669 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.61
10 - 19£3.29
20 - 49£2.92
50 +£2.49

*price indicative

RS Stock No.:
241-6771
Distrelec Article No.:
160-30-054
Mfr. Part No.:
B72220S0102K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

1800 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2970V

Packaging

Tape & Reel

Clamping Current

100A

Mount Type

Through Hole

Series

StandardD

Maximum AC Voltage

1100V ac

Diameter

21.5mm

Maximum Surge Current

6500A

Maximum DC Voltage

1465V dc

Capacitance

210pF

Length

28.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Thickness

11.4mm

Standards/Approvals

IEC, VDE, CSA, UL

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy