TDK, StandardD Metal Oxide Varistor 70 pF 10 A, Clamping 1240 V, Varistor 750 V
- RS Stock No.:
- 241-6735
- Mfr. Part No.:
- B72207S0461K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.33
(exc. VAT)
£2.795
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,220 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.466 | £2.33 |
| 50 - 95 | £0.388 | £1.94 |
| 100 - 245 | £0.346 | £1.73 |
| 250 - 495 | £0.324 | £1.62 |
| 500 + | £0.292 | £1.46 |
*price indicative
- RS Stock No.:
- 241-6735
- Mfr. Part No.:
- B72207S0461K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 750 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1240V | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Maximum AC Voltage | 460V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 70pF | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, UL, VDE | |
| Thickness | 5.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 750 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1240V | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Maximum AC Voltage 460V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 70pF | ||
Pin Count 2 | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, UL, VDE | ||
Thickness 5.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
