TDK, StandardD Metal Oxide Varistor 210 pF 5 A, Clamping 200 V, Varistor 120 V
- RS Stock No.:
- 241-6728
- Mfr. Part No.:
- B72205S0750K101
- Brand:
- TDK
Subtotal (1 bag of 1000 units)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.10 | £100.00 |
*price indicative
- RS Stock No.:
- 241-6728
- Mfr. Part No.:
- B72205S0750K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 120 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 200V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Maximum AC Voltage | 75V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 100V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 210pF | |
| Length | 8.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, VDE, UL, CSA | |
| Thickness | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 120 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 200V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Maximum AC Voltage 75V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 100V dc | ||
Maximum Surge Current 400A | ||
Capacitance 210pF | ||
Length 8.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, VDE, UL, CSA | ||
Thickness 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
