Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 620 V, Varistor 230 V, Bulk

Subtotal (1 bag of 300 units)*

£201.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.67£201.00

*price indicative

RS Stock No.:
236-5173
Mfr. Part No.:
IsoM5-230-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Metal Oxide Varistor

Varistor Voltage

230 V

Packaging

Bulk

Clamping Voltage VC

620V

Clamping Current

100A

Mount Type

Through Hole

Series

IsoMOV

Maximum AC Voltage

230V ac

Maximum Surge Current

6000A

Maximum DC Voltage

300V dc

Capacitance

40pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

43mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant, UL Recognised

Thickness

6.5mm

Package/Case

Bulk

Automotive Standard

No

COO (Country of Origin):
CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance

UL recognized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy