Bourns, MLU Varistor 0.05 pF, Clamping 25 V, Varistor 5 V, 0603
- RS Stock No.:
- 233-0749
- Mfr. Part No.:
- CG0603MLU-05E
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£555.00
(exc. VAT)
£665.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.111 | £555.00 |
*price indicative
- RS Stock No.:
- 233-0749
- Mfr. Part No.:
- CG0603MLU-05E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 5 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 25V | |
| Series | MLU | |
| Maximum DC Voltage | 5V dc | |
| Capacitance | 0.05pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2, Level 4 | |
| Package/Case | 0603 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 5 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 25V | ||
Series MLU | ||
Maximum DC Voltage 5V dc | ||
Capacitance 0.05pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2, Level 4 | ||
Package/Case 0603 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns ® MLU Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. It provide low 0.05 pF capacitance
and leakage currents less than 5 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
Operating temperature -40°C to 125°C
Mounting type surface mount
