Panasonic, V Surge Absorber 50 A, Clamping 1650 V

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a bag)*

£14.05

(exc. VAT)

£16.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship

Units
Per unit
25 - 120£0.562
125 - 245£0.436
250 +£0.414

*price indicative

Packaging Options:
RS Stock No.:
226-8163P
Mfr. Part No.:
ERZV14D102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Clamping Voltage VC

1650V

Clamping Current

50A

Series

V

Maximum AC Voltage

625V ac

Maximum DC Voltage

825V dc

Maximum Surge Current

5000A

Length

38.5mm

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy