Panasonic, V Surge Absorber 170pF 25A, Clamping 1120V, Varistor 680V

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-8107
Mfr. Part No.:
ERZV10D681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

680V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

25A

Material

ZNR

Energy

92J

Series

V

Diameter

12.5mm

Maximum Surge Current

3500A

Capacitance

170pF

Length

31.5mm

Thickness

7.4mm

Dimensions

12.5 (Dia.) x 7.4mm

Lead Pitch

7.5mm