Panasonic, V Surge Absorber 10 A, Clamping 775 V
- RS Stock No.:
- 226-8056
- Mfr. Part No.:
- ERZV07D471
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.87
(exc. VAT)
£1.045
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 95 unit(s) shipping from 01 June 2026
- Final 190 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.174 | £0.87 |
*price indicative
- RS Stock No.:
- 226-8056
- Mfr. Part No.:
- ERZV07D471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 1750A | |
| Maximum DC Voltage | 385V dc | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 775V | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 1750A | ||
Maximum DC Voltage 385V dc | ||
Length 31.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 110 V, Varistor 56 V
- Panasonic Clamping 250 V, Varistor 150 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 775 V, Varistor 470 V
