Panasonic, V Surge Absorber 1.5 nF 1 A, Clamping 48 V, Varistor 22 V
- RS Stock No.:
- 226-7817
- Mfr. Part No.:
- ERZV05D220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.57
(exc. VAT)
£1.885
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 490 left, ready to ship
- Final 345 unit(s) shipping from 08 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.314 | £1.57 |
| 100 - 495 | £0.226 | £1.13 |
| 500 - 2495 | £0.174 | £0.87 |
| 2500 - 4995 | £0.14 | £0.70 |
| 5000 + | £0.112 | £0.56 |
*price indicative
- RS Stock No.:
- 226-7817
- Mfr. Part No.:
- ERZV05D220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 22 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 48V | |
| Clamping Current | 1A | |
| Mount Type | Through Hole | |
| Series | V | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 1.5nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.5mm | |
| Standards/Approvals | CSA, CQC, VDE, UL 1449 | |
| Energy Rating | 0.7J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 22 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 48V | ||
Clamping Current 1A | ||
Mount Type Through Hole | ||
Series V | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 1.5nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.5mm | ||
Standards/Approvals CSA, CQC, VDE, UL 1449 | ||
Energy Rating 0.7J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
