Bourns, IsoMOV Disc Varistor 75 pF 100 A, Clamping 1400 V, Varistor 555 V ac, 745 V dc, Disc (13.2 mm)
- RS Stock No.:
- 219-0558
- Mfr. Part No.:
- IsoM5-555-B-L2
- Brand:
- Bourns
Subtotal (1 bag of 300 units)*
£209.40
(exc. VAT)
£251.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.698 | £209.40 |
*price indicative
- RS Stock No.:
- 219-0558
- Mfr. Part No.:
- IsoM5-555-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 555 V ac, 745 V dc | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1400V | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Diameter | 17mm | |
| Maximum AC Voltage | 555V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 75pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL, cURus | |
| Termination Style | Solder | |
| Thickness | 8.7mm | |
| Package/Case | Disc (13.2 mm) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 555 V ac, 745 V dc | ||
Packaging Bulk | ||
Clamping Voltage VC 1400V | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Diameter 17mm | ||
Maximum AC Voltage 555V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 745V dc | ||
Capacitance 75pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL, cURus | ||
Termination Style Solder | ||
Thickness 8.7mm | ||
Package/Case Disc (13.2 mm) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.
It is RoHS compliant
It has low capacitance
It is ring wave tolerant
Related links
- Bourns Clamping 1400 V 745 V dc, Disc (13.2 mm)
- Bourns Clamping 1400 V 555 V ac, Disc (13.2 mm)
- Bourns Clamping 1300 V 670 V dc, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 385 V dc, Disc (13.2 mm)
- Bourns Clamping 1300 V 670 V dc, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
