Bourns, IsoMOV Disc Varistor 75 pF 100 A, Clamping 800 V, Varistor 385 V dc, 300 V ac, Disc (13.2 mm)

Subtotal (1 bag of 300 units)*

£190.80

(exc. VAT)

£228.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.636£190.80

*price indicative

RS Stock No.:
219-0554
Mfr. Part No.:
IsoM5-300-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

385 V dc, 300 V ac

Product Type

Disc Varistor

Packaging

Bulk

Clamping Voltage VC

800V

Clamping Current

100A

Mount Type

Through Hole

Series

IsoMOV

Diameter

17mm

Maximum AC Voltage

300V ac

Maximum Surge Current

250A

Maximum DC Voltage

385V dc

Capacitance

75pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Thickness

7mm

Termination Style

Solder

Standards/Approvals

cURus, UL, RoHS

Package/Case

Disc (13.2 mm)

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.

It is RoHS compliant

It has low capacitance

It is ring wave tolerant

Related links