Bourns, ZV Varistor 210 pF 1 A, Clamping 33 V, Varistor 18 V, 0603

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£2.55

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.051£2.55
250 - 950£0.039£1.95
1000 - 1950£0.036£1.80
2000 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
211-1095
Mfr. Part No.:
ZV11K0603300NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

18 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

33V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

30A

Capacitance

210pF

Length

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Termination Style

Surface Mount

Depth

0.8mm

Thickness

0.95mm

Package/Case

0603

Automotive Standard

No

Energy Rating

0.2J

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy