Bourns, ZVHT Varistor 3 nF 10 A, Clamping 90 V, Varistor 56 V, 2220
- RS Stock No.:
- 204-8816
- Mfr. Part No.:
- ZV35K2220102NIR1HT
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-8816
- Mfr. Part No.:
- ZV35K2220102NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 56 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 90V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 35V ac | |
| Maximum DC Voltage | 45V dc | |
| Capacitance | 3nF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 1.45mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 2220 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 56 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 90V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 35V ac | ||
Maximum DC Voltage 45V dc | ||
Capacitance 3nF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 1.45mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 2220 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 3000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
