Bourns, ZVHT Varistor 3 nF 10 A, Clamping 90 V, Varistor 56 V, 2220

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-8815
Mfr. Part No.:
ZV35K2220102NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

56 V

Product Type

Varistor

Clamping Voltage VC

90V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Capacitance

3nF

Length

5.7mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS

Thickness

1.45mm

Package/Case

2220

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 3000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links