Bourns, ZVHT Varistor 620 pF 1 A, Clamping 54 V, Varistor 33 V, 1206

Subtotal (1 reel of 2500 units)*

£237.50

(exc. VAT)

£285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.095£237.50

*price indicative

RS Stock No.:
204-8778
Mfr. Part No.:
ZV20K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

33 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

54V

Clamping Current

1A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

200A

Capacitance

620pF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS

Termination Style

Surface Mount

Depth

1.6mm

Thickness

0.85mm

Package/Case

1206

Energy Rating

0.8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 620pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy