Bourns, PV Varistor 75 pF 5 A, Clamping 710 V, Varistor 430 V, 3225

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£248.00

(exc. VAT)

£298.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.248£248.00
2000 - 2000£0.238£238.00
3000 +£0.231£231.00

*price indicative

RS Stock No.:
204-8740
Mfr. Part No.:
PV275K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

430 V

Packaging

Tape & Reel

Clamping Voltage VC

710V

Clamping Current

5A

Mount Type

Surface

Series

PV

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

400A

Capacitance

75pF

Minimum Operating Temperature

-40°C

Length

8mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Thickness

3.4mm

Package/Case

3225

Energy Rating

13J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy