Bourns, PV Varistor 140 pF 5 A, Clamping 395 V, Varistor 240 V, 3225

Subtotal (1 pack of 10 units)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.368£3.68

*price indicative

Packaging Options:
RS Stock No.:
204-8724
Mfr. Part No.:
PV150K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

240 V

Clamping Voltage VC

395V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Surface

Series

PV

Maximum AC Voltage

150V ac

Maximum Surge Current

400A

Maximum DC Voltage

200V dc

Capacitance

140pF

Length

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Thickness

3.4mm

Package/Case

3225

Energy Rating

9J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links