EPCOS, Standard Metal Oxide Varistor 165pF 25A, Clamping 1120V, Varistor 680V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
204-2113
Mfr. Part No.:
B72210S0421K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

680V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

25A

Energy

45J

Material

Metal

Series

Standard

Diameter

12mm

Maximum Surge Current

2500A

Capacitance

165pF

Thickness

6.1mm

Dimensions

12 (Dia.) x 6.1mm

Lead Pitch

7.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy