TDK, Standard Metal Oxide Varistor 13 nF 20 A, Clamping 65 V, Varistor 33 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
  • Plus 220 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.03£5.15
50 - 245£0.786£3.93
250 - 495£0.622£3.11
500 +£0.606£3.03

*price indicative

Packaging Options:
RS Stock No.:
204-1974
Distrelec Article No.:
304-28-780
Mfr. Part No.:
B72220S0200K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

33 V

Packaging

Bulk

Clamping Voltage VC

65V

Clamping Current

20A

Series

Standard

Maximum AC Voltage

20V ac

Diameter

21.5mm

Maximum DC Voltage

26V dc

Maximum Surge Current

2000A

Capacitance

13nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

5.1mm

Standards/Approvals

VDE, UL, IEC, CSA, CECC

Lead Pitch

10mm

Energy Rating

18J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy