TDK, Standard Metal Oxide Varistor 430 pF 10 A, Clamping 2970 V, Varistor 120 V
- RS Stock No.:
- 204-1851
- Distrelec Article No.:
- 304-39-338
- Mfr. Part No.:
- B72207S0750K101
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
£0.98
(exc. VAT)
£1.175
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 355 unit(s) shipping from 22 June 2026
- Plus 7,055 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.196 | £0.98 |
*price indicative
- RS Stock No.:
- 204-1851
- Distrelec Article No.:
- 304-39-338
- Mfr. Part No.:
- B72207S0750K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 120 V | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 9mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 1200A | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 430pF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, CSA, VDE, CQC, UL | |
| Depth | 3.6mm | |
| Thickness | 3.6mm | |
| Termination Style | Radial | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 120 V | ||
Clamping Voltage VC 2970V | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 9mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 1200A | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 430pF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, CSA, VDE, CQC, UL | ||
Depth 3.6mm | ||
Thickness 3.6mm | ||
Termination Style Radial | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Energy Rating 1J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
