EPCOS, MT30 Metal Oxide Varistor 1.25nF, Clamping 385V, Varistor 620V, Radial
- RS Stock No.:
- 202-0491
- Mfr. Part No.:
- B72230M0381M401
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-0491
- Mfr. Part No.:
- B72230M0381M401
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Varistor Voltage | 620V | |
Maximum AC Voltage Rating | 385V | |
Maximum DC Voltage Rating | 505V | |
Clamping Voltage | 385V | |
Material | Metal | |
Energy | 600J | |
Series | MT30 | |
Diameter | 25mm | |
Maximum Surge Current | 20kA | |
Capacitance | 1.25nF | |
Length | 28mm | |
Thickness | 14mm | |
Package/Case | Radial | |
Lead Pitch | 30 mm, 4mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 385V | ||
Material Metal | ||
Energy 600J | ||
Series MT30 | ||
Diameter 25mm | ||
Maximum Surge Current 20kA | ||
Capacitance 1.25nF | ||
Length 28mm | ||
Thickness 14mm | ||
Package/Case Radial | ||
Lead Pitch 30 mm, 4mm | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 1CA (file number E321126)
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11