TDK, MT30 Metal Oxide Varistor 3.25 nF, Varistor 240 V

Stock information currently inaccessible
RS Stock No.:
202-0488
Mfr. Part No.:
B72230M0151M401
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

240 V

Product Type

Metal Oxide Varistor

Series

MT30

Diameter

25mm

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

20kA

Capacitance

3.25nF

Minimum Operating Temperature

-40°C

Length

28mm

Maximum Operating Temperature

85°C

Thickness

14mm

Standards/Approvals

No

Energy Rating

215J

Automotive Standard

No

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 1CA (file number E321126)

SCCR rating up to 200 kA

Remote Signal Contact

Compact size with patented over-moulding design

Compliance with UL1449-4 and IEC61643-11

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy