EPCOS, MT25 Metal Oxide Varistor 2.37nF, Varistor 240V, Radial

Stock information currently inaccessible
RS Stock No.:
202-0479
Mfr. Part No.:
B72225M0151M301
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Material

Metal

Energy

215J

Series

MT25

Diameter

25mm

Maximum Surge Current

20kA

Capacitance

2.37nF

Length

28mm

Thickness

14mm

Package/Case

Radial

Lead Pitch

18.5 mm, 12.7mm

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 20kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 4CA (file number E321126)
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy