EPCOS, MT25 Metal Oxide Varistor 900pF, Varistor 620V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
202-0478
Mfr. Part No.:
B72225M0381M201
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

620V

Maximum AC Voltage Rating

385V

Maximum DC Voltage Rating

505V

Material

Metal

Energy

600J

Series

MT25

Diameter

25mm

Maximum Surge Current

20kA

Capacitance

900pF

Length

28mm

Thickness

14mm

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 20kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 4CA (file number E321126)
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11