EPCOS, MT25 Metal Oxide Varistor 1.32 nF 20 kA, Clamping 1.4 kV, Varistor 430 V, Box

Subtotal (1 unit)*

£9.03

(exc. VAT)

£10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.03

*price indicative

RS Stock No.:
202-0474
Mfr. Part No.:
B72225M0271M201
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

430 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

1.4kV

Packaging

Tray

Clamping Current

20kA

Mount Type

PCB

Series

MT25

Maximum AC Voltage

275V ac

Diameter

25mm

Maximum Surge Current

20kA

Maximum DC Voltage

350V dc

Capacitance

1.32nF

Minimum Operating Temperature

-40°C

Length

28mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Termination Style

Radial

Thickness

14mm

Depth

28mm

Package/Case

Box

Energy Rating

375J

Automotive Standard

No

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 20kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 4CA (file number E321126)

Remote Signal Contact

Compact size with patented over-moulding design

Compliance with UL1449-4 and IEC61643-11

Related links