Panasonic, E-S1 Surge Absorber 350 pF 100 A, Clamping 1815 V, Varistor 1100 V
- RS Stock No.:
- 187-8402
- Mfr. Part No.:
- ERZE14A112S1
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.43
(exc. VAT)
£11.315
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.886 | £9.43 |
| 25 - 45 | £1.754 | £8.77 |
| 50 - 95 | £1.642 | £8.21 |
| 100 - 195 | £1.564 | £7.82 |
| 200 + | £1.396 | £6.98 |
*price indicative
- RS Stock No.:
- 187-8402
- Mfr. Part No.:
- ERZE14A112S1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 1100 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 17.5 mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum Surge Current | 7500A | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 350pF | |
| Pin Count | 2 | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE IEC60950-1 Annex.Q, CQC GB, VZCA8, T10194, T10193, UL1449 VZCA2, VDE IEC61051-1, UL, C-UL, GB4943.1, GB8898, IEC62368-1 G8.2, -2-2, -2, GB | |
| Depth | 10.1mm | |
| Thickness | 10.1mm | |
| Termination Style | Straight Lead | |
| Energy Rating | 620J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 1100 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 17.5 mm | ||
Maximum AC Voltage 680V ac | ||
Maximum Surge Current 7500A | ||
Maximum DC Voltage 170V dc | ||
Capacitance 350pF | ||
Pin Count 2 | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE IEC60950-1 Annex.Q, CQC GB, VZCA8, T10194, T10193, UL1449 VZCA2, VDE IEC61051-1, UL, C-UL, GB4943.1, GB8898, IEC62368-1 G8.2, -2-2, -2, GB | ||
Depth 10.1mm | ||
Thickness 10.1mm | ||
Termination Style Straight Lead | ||
Energy Rating 620J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1815 V, Varistor 390 V
