Panasonic, E-S1 Surge Absorber 800 pF 100 A, Clamping 1815 V, Varistor 390 V
- RS Stock No.:
- 187-8384
- Mfr. Part No.:
- ERZE14A391S1
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-8384
- Mfr. Part No.:
- ERZE14A391S1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 390 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 7500A | |
| Capacitance | 800pF | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 6.2mm | |
| Standards/Approvals | IEC62368-1 G8.2, -2, IEC60950-1 Annex.Q, VZCA8, GB8898, UL, UL1449 VZCA2, C-UL, T10193, T10194, GB4943.1, CQC GB, -2-2, VDE IEC61051-1, GB | |
| Termination Style | Straight Lead | |
| Depth | 6.2mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 390 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 7500A | ||
Capacitance 800pF | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Thickness 6.2mm | ||
Standards/Approvals IEC62368-1 G8.2, -2, IEC60950-1 Annex.Q, VZCA8, GB8898, UL, UL1449 VZCA2, C-UL, T10193, T10194, GB4943.1, CQC GB, -2-2, VDE IEC61051-1, GB | ||
Termination Style Straight Lead | ||
Depth 6.2mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1815 V, Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Clamping 1815 V, Varistor 1100 V
