Panasonic, E-S1 Surge Absorber 1nF 100A, Clamping 455V, Varistor 270V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8348
Mfr. Part No.:
ERZE14A271S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

270V

Maximum AC Voltage Rating

175V

Maximum DC Voltage Rating

225V

Clamping Voltage

455V

Clamping Current

100A

Material

ZNR

Energy

190J

Series

E-S1

Diameter

16.5mm

Maximum Surge Current

7500A

Capacitance

1nF

Length

24mm

Thickness

5.6mm

Dimensions

16.5 (Dia.) x 5.6mm

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances