Panasonic, E-S1 Surge Absorber 400 pF 100 A, Clamping 1815 V, Varistor 910 V

Subtotal (1 pack of 10 units)*

£8.41

(exc. VAT)

£10.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.841£8.41

*price indicative

Packaging Options:
RS Stock No.:
187-8345
Mfr. Part No.:
ERZE14A911SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

910 V

Clamping Voltage VC

1815V

Packaging

Bulk

Clamping Current

100A

Series

E-S1

Diameter

17.5mm

Maximum AC Voltage

680V ac

Maximum DC Voltage

170V dc

Maximum Surge Current

7500A

Capacitance

400pF

Length

24.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

VDE IEC61051-1, IEC62368-1 G8.2, VDE IEC60950-1 Annex.Q, GB4943.1, UL1449 VZCA2, -2, GB, T10193, VZCA8, C-UL, CQC GB, UL, T10194, -2-2, GB8898

Termination Style

Straight Lead

Depth

9mm

Thickness

9mm

Lead Pitch

10mm

Energy Rating

620J

Automotive Standard

No

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links