Panasonic, E-S1 Surge Absorber 1.1nF 100A, Clamping 395V, Varistor 240V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-8334
Mfr. Part No.:
ERZE14A241S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

100A

Material

ZNR

Energy

168J

Series

E-S1

Diameter

16.5mm

Maximum Surge Current

7500A

Capacitance

1.1nF

Length

24mm

Thickness

5.4mm

Dimensions

16.5 (Dia.) x 5.4mm

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances