Panasonic, E-S1 Surge Absorber 530 pF 100 A, Clamping 1240 V, Varistor 750 V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8319
Mfr. Part No.:
ERZE14A751SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

750 V

Packaging

Bulk

Clamping Voltage VC

1240V

Clamping Current

100A

Mount Type

Through Hole

Series

E-S1

Diameter

17.5mm

Maximum AC Voltage

460V ac

Maximum DC Voltage

615V dc

Maximum Surge Current

7500A

Capacitance

530pF

Length

24.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

8.2mm

Standards/Approvals

UL 1449, CQC, VDE

Lead Pitch

10mm

Automotive Standard

No

Energy Rating

420J

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy