Panasonic, E-S1 Surge Absorber 1.3nF 100A, Clamping 340V, Varistor 200V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8308
Mfr. Part No.:
ERZE14A201S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Clamping Current

100A

Material

ZNR

Energy

140J

Series

E-S1

Diameter

16.5mm

Maximum Surge Current

7500A

Capacitance

1.3nF

Length

24mm

Thickness

5.2mm

Dimensions

16.5 (Dia.) x 5.2mm

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy