Panasonic, E-S1 Surge Absorber 400 pF 100 A, Clamping 1815 V, Varistor 910 V

Subtotal (1 bag of 1000 units)*

£488.00

(exc. VAT)

£586.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.488£488.00

*price indicative

RS Stock No.:
187-8150
Mfr. Part No.:
ERZE14A911SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

910 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

1815V

Clamping Current

100A

Series

E-S1

Maximum AC Voltage

680V ac

Diameter

17.5mm

Maximum Surge Current

7500A

Maximum DC Voltage

170V dc

Capacitance

400pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

24.5mm

Maximum Operating Temperature

125°C

Termination Style

Straight Lead

Thickness

9mm

Standards/Approvals

VDE IEC61051-1, IEC62368-1 G8.2, VDE IEC60950-1 Annex.Q, GB4943.1, UL1449 VZCA2, -2, GB, T10193, VZCA8, C-UL, CQC GB, UL, T10194, -2-2, GB8898

Depth

9mm

Automotive Standard

No

Lead Pitch

10mm

Energy Rating

620J

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy