Panasonic, E-S1 Surge Absorber 800 pF 100 A, Clamping 1815 V, Varistor 430 V
- RS Stock No.:
- 187-8142
- Mfr. Part No.:
- ERZE14A431SC
- Brand:
- Panasonic
Subtotal (1 bag of 2000 units)*
£654.00
(exc. VAT)
£784.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 17 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.327 | £654.00 |
*price indicative
- RS Stock No.:
- 187-8142
- Mfr. Part No.:
- ERZE14A431SC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 430 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 7500A | |
| Capacitance | 800pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 24mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Straight Lead | |
| Depth | 6.4mm | |
| Thickness | 6.4mm | |
| Standards/Approvals | GB, T10193, VDE IEC60950-1 Annex.Q, UL1449 VZCA2, IEC62368-1 G8.2, -2, -2-2, UL, C-UL, GB8898, GB4943.1, VZCA8, T10194, CQCGB, VDE IEC61051-1 | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Energy Rating | 620J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 430 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 7500A | ||
Capacitance 800pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 24mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Straight Lead | ||
Depth 6.4mm | ||
Thickness 6.4mm | ||
Standards/Approvals GB, T10193, VDE IEC60950-1 Annex.Q, UL1449 VZCA2, IEC62368-1 G8.2, -2, -2-2, UL, C-UL, GB8898, GB4943.1, VZCA8, T10194, CQCGB, VDE IEC61051-1 | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Energy Rating 620J | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1815 V, Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Clamping 1815 V, Varistor 1100 V
